Cart

STCS05ADR

ST STCS05ADR

image shown is a representation only

ST

LEDDr 40V 500mA SO-8 SMD
Supplier: STMicroelectronics
Matchcode: STCS05ADR
Rutronik No.: ICPWM6016
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.9953 $
2,488.25 $

Prices

2,500 0.9953 $
5,000 0.7092 $
7,500 0.6781 $

LEDDr 40V 500mA SO-8 SMD Description

0.5 A max constant current LED driver

Parameter

Type
Linear
V(in)max
40 V
I(out)
0.5 A
Package
SO-8
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?