Cart

STCN75DS2F

ST STCN75DS2F

image shown is a representation only

ST

TEMPERATURE SENSOR WATCHDOG
Supplier: STMicroelectronics
Matchcode: STCN75DS2F
Rutronik No.: ICINOT1039
Unit Pack: 1000
MOQ: 2000
package: MSOP8
Packaging: REEL
On request
0.2559 $
511.80 $

Prices

2,000 0.2559 $
4,000 0.2515 $
6,000 0.2449 $
12,000 0.2384 $

TEMPERATURE SENSOR WATCHDOG Description

Digital temperature sensor and thermal watchdog

Parameter

Interface
2 Wire I2C
Top(min)
-55 °C
Top(max)
125 °C
Package
MSOP8
Automotive
NO
Vcc(max)
5.5 V
Accuracy
0.5
Technology
CMOS
Icc
0.15 mA
Vcc(min)
2.7 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?