Cart

STCH03

ST STCH03

image shown is a representation only

ST

PWM Controller 650V SO-8
Supplier: STMicroelectronics
Matchcode: STCH03
Rutronik No.: ICPWM8525
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request
0.7072 $
1,414.40 $

Parameter

Type
ACDC
V(cc)
23 V
V(in) max
650 V
I(out)
0.0029 A
f(s)
167000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?