Cart

STC4054GR

ST STC4054GR

image shown is a representation only

ST

LI-ION BATT.CHARGER 800mA SMD
Supplier: STMicroelectronics
Matchcode: STC4054GR
Rutronik No.: ICPWM7316
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
1.22 $
3,660.00 $

Prices

3,000 1.22 $
6,000 0.8294 $

LI-ION BATT.CHARGER 800mA SMD Description

800mA STANDALONE LINEAR Li-Ion Battery charger with therminal regulation

Parameter

Type
BatCharger
V(cc)
5 V
V(in) max
10 V
V(out)
4.4 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?