Cart

STC3115IJT

ST STC3115IJT

image shown is a representation only

ST

Battery Monitor 0,25% CSP10_SMD
Supplier: STMicroelectronics
Matchcode: STC3115IJT
Rutronik No.: ICOP6981
Unit Pack: 5000
MOQ: 5000
package: CSP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
1
package
CSP10
Top(max)
85 °C
GBW
0.4 MHz
Vcc(max)
4.5 V
Icc/Channel
45 µA
Automotive
NO
Optimisation
BattMon
R2R
No
Shutdown
No
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
2.9 mm²
Category
VoltageMon
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?