Cart

STC3100IQT

ST

Battery Monitor DFN8 Lithium Io
Supplier: STMicroelectronics
Matchcode: STC3100IQT
Rutronik No.: ICOP7451
Unit Pack: 3000
MOQ: 3000
package: DFN8 3x3
Packaging: REEL
In Stock
1.67 $
5,010.00 $

Prices

3,000 1.67 $
6,000 1.60 $
9,000 1.58 $
15,000 1.51 $
21,000 1.46 $

Battery Monitor DFN8 Lithium Io Description

Battery monitor IC with Coulomb counter/gas gauge

Parameter

Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
DFN8 3x3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?