Cart

STBCFG01JR

ST

DC-DC 20V 1.2A FLIP-CHIP-25
Supplier: STMicroelectronics
Matchcode: STBCFG01JR
Rutronik No.: ICPWM8101
Unit Pack: 5000
MOQ: 5000
package: FLIPCHIP25
Packaging: REEL
On request
2.06 $
10,300.00 $

DC-DC 20V 1.2A FLIP-CHIP-25 Description

Switch-mode Single Cell Li+ Battery Charger with OTG Boost, Voltage Mode Fuel Gauge and LDO

Parameter

Type
BATCHARGER
V(in) max
20 V
f(s)
300000 Hz
T(A) min
-30 °C
T(A) max
85 °C
Automotive
NO
Package
FLIPCHIP25
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?