STBC15QTR

Supplier: STMicroelectronics
Matchcode: STBC15QTR
Rutronik No.: ICPWM8523
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Parameter
- Type
- BUCK
- V(cc)
- 5.5 V
- V(in) max
- 6.5 V
- V(out)
- 5.5 V
- I(out)
- 0.044 A
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks