Cart

STBC08PMR

ST STBC08PMR

image shown is a representation only

ST

DC-DC 4.2V 0.8A VFDFPN-6 3x3
Supplier: STMicroelectronics
Matchcode: STBC08PMR
Rutronik No.: ICPWM7847
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
In Stock
0.97 $
2,910.00 $

Prices

3,000 0.97 $
6,000 0.694 $

DC-DC 4.2V 0.8A VFDFPN-6 3x3 Description

800mA STANDALONE LINEAR Li-Ion Battery charger with therminal regulation

Parameter

Type
Buck
V(in) max
6.5 V
V(out)
4.2 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?