Cart

STBC03JR

ST STBC03JR

image shown is a representation only

ST

BATT CHARGER IC 650mA SMD
Supplier: STMicroelectronics
Matchcode: STBC03JR
Rutronik No.: ICPWM8453
Unit Pack: 3000
MOQ: 3000
package: FLIPCHIP30
Packaging: REEL
On request
2.50 $
7,500.00 $

Parameter

Type
BATCHARGER
V(cc)
5.5 V
V(in) max
10 V
V(out)
3 V
I(out)
0.65 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
FLIPCHIP30
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?