Cart

STBC02AJR

ST STBC02AJR

image shown is a representation only

ST

BATT CHARGER IC 450mA SMD
Supplier: STMicroelectronics
Matchcode: STBC02AJR
Rutronik No.: ICPWM8155
Unit Pack: 3000
MOQ: 3000
package: FLIPCHIP30
Packaging: REEL
On request
2.45 $
7,350.00 $

Parameter

Type
BATCHARGER
I(out)
0.45 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
FLIPCHIP30
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?