Cart

STBB3JR

ST STBB3JR

image shown is a representation only

ST

DC-DC Buck-Boost 5.5V 2A
Supplier: STMicroelectronics
Matchcode: STBB3JR
Rutronik No.: ICPWM8526
Unit Pack: 5000
MOQ: 5000
package: FlipChip20
Packaging: REEL
On request
2.35 $
11,750.00 $

DC-DC Buck-Boost 5.5V 2A Description

2A, 2MHz, high efficiency dual mode buck-boost DC-DC converter

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
V(out)
5.5 V
I(out)
2 A
f(s)
2400000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
FlipChip20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?