Cart

STB9NK60ZT4

ST STB9NK60ZT4

image shown is a representation only

ST

N-CH 600V 1A 950mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB9NK60ZT4
Rutronik No.: TMOSP8568
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.4698 $
939.60 $

N-CH 600V 1A 950mOhm TO263-3 Description

N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
950 mOhm
Package
D2PAK
Q(g)
53 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?