Cart

STB80NF55-06T4

ST STB80NF55-06T4

image shown is a representation only

ST

N-CH 55V 80A 7mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB80NF55-06T4
Rutronik No.: TMOSP7388
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
In Stock
0.7967 $
796.70 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.5 mOhm
Package
D2PAK
Q(g)
189 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?