Cart

STB80NF10T4

ST STB80NF10T4

image shown is a representation only

ST

N-CH 100V 80A 15mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB80NF10T4
Rutronik No.: TMOSP7372
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.1247 $
1,124.70 $

Prices

1,000 1.1247 $
2,000 1.0604 $
4,000 0.8997 $
6,000 0.8515 $

N-CH 100V 80A 15mOhm D2PAK Description

N-Channel 100V - 0.012Ohm - 80A - D2PAK LOW GATE CHARGE STripFET(TM) MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
15 mOhm
Package
D2PAK
Q(g)
135 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?