Cart

STB78NF55-08

ST STB78NF55-08

image shown is a representation only

ST

N-CH 55V 80A 8mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB78NF55-08
Rutronik No.: TMOS1802
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/05/2019
1.007 $
2,014.00 $

Prices

2,000 1.007 $
4,000 0.8544 $
6,000 0.8087 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
D2PAK
Q(g)
112 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?