Cart

STB75NF20

ST STB75NF20

image shown is a representation only

ST

N-CH 200V 75A 34mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB75NF20
Rutronik No.: TMOSP8830
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.78 $
1,780.00 $

N-CH 200V 75A 34mOhm TO263-3 Description

N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
75 A
RDS(on)at 10V
34 mOhm
Package
D2PAK
Q(g)
84 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?