Cart

STB70NF3LLT4

ST STB70NF3LLT4

image shown is a representation only

ST

N-CH 30V 70A 10mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB70NF3LLT4
Rutronik No.: TMOSP7620
Unit Pack: 1000
MOQ: 3000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/02/2020
0.429 $
1,287.00 $

N-CH 30V 70A 10mOhm TO263-3 Description

N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
10 mOhm
Package
D2PAK
Q(g)
33 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?