Cart

STB6NK60ZT4

ST STB6NK60ZT4

image shown is a representation only

ST

N-CH 600V 6A 1200mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB6NK60ZT4
Rutronik No.: TMOSP10124
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
0.5687 $
568.70 $

Prices

1,000 0.5687 $
2,000 0.4387 $

N-CH 600V 6A 1200mOhm TO263-3 Description

N-channel 600 V - 1 Ohm - 6 A - D2PAK Zener-Protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1200 mOhm
Package
D2PAK
Q(g)
46 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?