Cart

STB6N65M2

ST STB6N65M2

image shown is a representation only

ST

N-CH 650V 4A 1350mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB6N65M2
Rutronik No.: TMOSP12859
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.8608 $
1,721.60 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
1350 mOhm
Package
D2PAK
Q(g)
9.8 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?