Cart

STB60NF06LT4

ST STB60NF06LT4

image shown is a representation only

ST

N-CH 60V 60A 14mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB60NF06LT4
Rutronik No.: TMOSP11116
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6995 $
1,399.00 $

Prices

2,000 0.6995 $
3,000 0.6881 $
5,000 0.6767 $
7,000 0.6654 $
9,000 0.654 $

N-CH 60V 60A 14mOhm TO263 Description

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
14 mOhm
Package
TO263
Q(g)
35 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
NO
Technology
STripFETII
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?