Cart

STB55NF06LT4

ST STB55NF06LT4

image shown is a representation only

ST

N-CH 60V 55A 14mOhm D2PAK _NO ROHS
Supplier: STMicroelectronics
Matchcode: STB55NF06LT4
Rutronik No.: TMOSP7088
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.501 $
1,002.00 $

Prices

2,000 0.501 $
4,000 0.4706 $
6,000 0.4099 $

N-CH 60V 55A 14mOhm D2PAK _NO ROHS Description

N-Channel 60V - 0.014Ohm - 55A - D2PAK StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
55 A
RDS(on)at 10V
14 mOhm
Package
D2PAK
Q(g)
27 nC
P(tot)
95 W
R(thJC)
1.58 K/W
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?