Cart

STB46N30M5

ST STB46N30M5

image shown is a representation only

ST

N-CH 300V 53A 40mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB46N30M5
Rutronik No.: TMOSP11616
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.08 $
4,080.00 $

Prices

1,000 4.08 $
2,000 3.90 $

N-CH 300V 53A 40mOhm TO263 Description

Automotive-grade N-channel 300 V, 0.037 Ohm typ., 53 A MDmesh(TM) V Power MOSFET in a D2PAK Package

Parameter

Configuartion
N-CH
V(DS)
300 V
I(D)at Tc=25°C
53 A
RDS(on)at 10V
40 mOhm
Package
TO263
Q(g)
95 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmeshV
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?