Cart

STB45NF06T4

ST STB45NF06T4

image shown is a representation only

ST

N-CH 60V 38A 28mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB45NF06T4
Rutronik No.: TMOSP8327
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.5309 $
1,061.80 $

Prices

2,000 0.5309 $
4,000 0.4987 $
6,000 0.4344 $

N-CH 60V 38A 28mOhm TO263-3 Description

N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
28 mOhm
Package
D2PAK
Q(g)
58 nC
P(tot)
80 W
R(thJC)
1.87 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?