Cart

STB45N65M5

ST STB45N65M5

image shown is a representation only

ST

N-CH 650V 35A 67mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB45N65M5
Rutronik No.: TMOSP10972
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
3.56 $
3,560.00 $

N-CH 650V 35A 67mOhm D2PAK Description

N-channel 650 V, 0.067 Ohm, 35 A, MDmesh(TM) V Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
67 mOhm
Package
D2PAK
Q(g)
82 nC
P(tot)
210 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh V
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?