Cart

STB45N40DM2AG

ST STB45N40DM2AG

image shown is a representation only

ST

N-CH 400V 38A 63mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB45N40DM2AG
Rutronik No.: TMOS2653
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
4.06 $
4,060.00 $

Prices

1,000 4.06 $
2,000 3.13 $

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
63 mOhm
Package
D2PAK
Q(g)
56 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh DM2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?