Cart

STB43N60DM2

ST STB43N60DM2

image shown is a representation only

ST

N-CH 600V 34A 93mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB43N60DM2
Rutronik No.: TMOS2517
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
2.55 $
2,550.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
93 mOhm
Package
D2PAK
Q(g)
56 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshDM2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?