Cart

STB40NF10T4

ST STB40NF10T4

image shown is a representation only

ST

N-CH 100V 40A 35mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB40NF10T4
Rutronik No.: TMOSP7455
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/09/2018
On request
On request
Article with this quantity is not orderable.

N-CH 100V 40A 35mOhm TO263-3 Description

N-Channel 100V - 0.024Ohm - 50A - D2PAK LOW GATE CHARGE STripFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
35 mOhm
Package
D2PAK
Q(g)
80 nC
P(tot)
150 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?