Cart

STB38N65M5

ST STB38N65M5

image shown is a representation only

ST

N-CH 650V 95mOhm 30A D2PAK
Supplier: STMicroelectronics
Matchcode: STB38N65M5
Rutronik No.: TMOS2331
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
2.54 $
2,540.00 $

N-CH 650V 95mOhm 30A D2PAK Description

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh(TM) V Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
73 mOhm
Package
D2PAK
Q(g)
71 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?