Cart

STB33N65M2

ST STB33N65M2

image shown is a representation only

ST

N-CH 650V 24A 140mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB33N65M2
Rutronik No.: TMOS1362
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.46 $
2,460.00 $

Prices

1,000 2.46 $
2,000 2.18 $
3,000 1.90 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
24 A
RDS(on)at 10V
140 mOhm
Package
D2PAK
Q(g)
41.5 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?