Cart

STB30N80K5

ST STB30N80K5

image shown is a representation only

ST

N-CH 800V 24A 180mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB30N80K5
Rutronik No.: TMOS1960
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
3.16 $
3,160.00 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
24 A
RDS(on)at 10V
180 mOhm
Package
D2PAK
Q(g)
43 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?