Cart

STB25N80K5

ST STB25N80K5

image shown is a representation only

ST

N-CH 800V 19,5A 260mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB25N80K5
Rutronik No.: TMOSP11421
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
2.66 $
2,660.00 $

N-CH 800V 19,5A 260mOhm TO263 Description

N-channel 800 V, 0.19 Ohm typ., 19.5 A SuperMESH(TM) 5 Power MOSFET in D2PAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
19.5 A
RDS(on)at 10V
260 mOhm
Package
D2PAK
Q(g)
40 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?