Cart

STB18N60DM2

ST STB18N60DM2

image shown is a representation only

ST

N-CH 600V 12A 260mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB18N60DM2
Rutronik No.: TMOS2294
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.0313 $
1,031.30 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
295 mOhm
Package
D2PAK
Q(g)
20 nC
P(tot)
90 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?