Cart

STB16NF06LT4

ST STB16NF06LT4

image shown is a representation only

ST

N-CH 60V 16A 90mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB16NF06LT4
Rutronik No.: TMOSP8592
Unit Pack: 1000
MOQ: 4000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3207 $
1,282.80 $

Prices

4,000 0.3207 $
8,000 0.3093 $

N-CH 60V 16A 90mOhm TO263-3 Description

N-CHANNEL 60V - 0.07Ohm - 16A - D²PAK STripFET™ POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
90 mOhm
Package
D2PAK
Q(g)
10 nC
P(tot)
45 W
R(thJC)
3.33 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?