Cart

STB150NF55T4

ST STB150NF55T4

image shown is a representation only

ST

N-CH 55V 120A 5mOhm TO263-3
Supplier: STMicroelectronics
Matchcode: STB150NF55T4
Rutronik No.: TMOSP7494
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.10 $
2,100.00 $

Prices

1,000 2.10 $
2,000 1.99 $
3,000 1.68 $

N-CH 55V 120A 5mOhm TO263-3 Description

N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
5 mOhm
Package
D2PAK
Q(g)
190 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?