Cart

STB130N6F7

ST STB130N6F7

image shown is a representation only

ST

N-CH 60V 80A 5mOhm D2PAK
Supplier: STMicroelectronics
Matchcode: STB130N6F7
Rutronik No.: TMOSP12888
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.1091 $
1,109.10 $

Prices

1,000 1.1091 $
2,000 1.0457 $
3,000 0.9823 $
4,000 0.8556 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
5 mOhm
Package
D2PAK
Q(g)
42 nC
P(tot)
160 W
R(thJC)
0.94 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?