Cart

STB100N6F7

ST STB100N6F7

image shown is a representation only

ST

N-CH 60V 100A 5,6mOhm TO263
Supplier: STMicroelectronics
Matchcode: STB100N6F7
Rutronik No.: TMOSP12868
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0929 $
1,092.90 $

Prices

1,000 1.0929 $
2,000 1.0305 $
3,000 0.968 $
4,000 0.8431 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
5.6 mOhm
Package
D2PAK
Q(g)
30 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?