Cart

STAP16DPPS05XTTR

ST STAP16DPPS05XTTR

image shown is a representation only

ST

LEDDr 16bit Const.Curr HTSSOP24
Supplier: STMicroelectronics
Matchcode: STAP16DPPS05XTTR
Rutronik No.: LEDDRV1620
Unit Pack: 2500
MOQ: 2500
package: HTSSOP24
Packaging: REEL
On request
1.29 $
3,225.00 $

Prices

2,500 1.29 $
5,000 0.9172 $

LEDDr 16bit Const.Curr HTSSOP24 Description

Low voltage 16-bit constant current LED sink driver with output error detection and auto power-saving for automotive applications

Parameter

Type
Linear
V(in)max
5.5 V
V(out)
20 V
I(out)
0.04 A
Package
HTSSOP24
Automotive
AEC-Q(100)
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
30000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?