Cart

STA350BWTR

ST

Sound Terminal PowerSSO36 SMD
Supplier: STMicroelectronics
Matchcode: STA350BWTR
Rutronik No.: ASSP2015
Unit Pack: 1000
MOQ: 1000
package: PowerSSO36
Packaging: REEL
On request
3.04 $
3,040.00 $

Prices

1,000 3.04 $
2,000 2.78 $

Sound Terminal PowerSSO36 SMD Description

Sound Terminal 2.1-channel high-efficiency digital audio system

Parameter

Package
PowerSSO36
Top(min)
-20 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
5 V
Vcc(max)
26 V
Footprint
110 mm²
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?