Cart

ST93003

ST

PNP-TRANSISTOR 500V 1,5A SOT32
Supplier: STMicroelectronics
Matchcode: ST93003
Rutronik No.: TDSCH5541
Unit Pack: 500
MOQ: 3000
package: SOT32
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 02/04/2016
0.4609 $
1,382.70 $
Article with this quantity is not orderable.

PNP-TRANSISTOR 500V 1,5A SOT32 Description

HIGH VOLTAGE FAST-SWITCHING PNP POWER TRANSISTOR

Parameter

Polarisation
PNP
V(CE0) I(B)=0
400 V
I(C) max
1.5 A
V(CE) sat
0.5 V
I(sat)
0.5 A
I(B) sat
0.1 A
P(tot)
40 W
Automotive
NO
Package
SOT32
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?