Cart

ST8500TR

ST ST8500TR

image shown is a representation only

ST

Powerline Modem SOC QFN56
Supplier: STMicroelectronics
Matchcode: ST8500TR
Rutronik No.: ICCOM1342
Unit Pack: 2500
MOQ: 2500
package: QFN56
Packaging: REEL
On request
On request
On request

Parameter

Vcc(min)
2.3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
QFN56
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?