Cart

ST7LNB1Y0M6/TR

ST ST7LNB1Y0M6/TR

image shown is a representation only

ST

ST72 1,5K SO16 85°C
Supplier: STMicroelectronics
Matchcode: ST7LNB1Y0M6TR
Rutronik No.: ICMCU23533
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.22 $
8,050.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SO16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?