Cart

ST7FMC2S4T6

ST ST7FMC2S4T6

image shown is a representation only

ST

ST72 24K TQFP44 85°C
Supplier: STMicroelectronics
Matchcode: ST7FMC2S4T6
Rutronik No.: ICMCU12622
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TRAY
In Stock
6.58 $
1,052.80 $

ST72 24K TQFP44 85°C Description

8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC,BRUSHLESS MOTOR CONTROL, 5 TIMERS, SPI, LINSCI(TM)

Parameter

Bus width
8 bit
ROM Size
24 KByte
RAM Size
768 Byte
Digital I/O
26 pins
Package
TQFP44
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
max No.Timer
3
SPI No.
1
max No. PWM
2
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?