ST7FMC2R7T6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST7FMC2R7T6
Rutronik No.: ICMCU13083
Unit Pack: 90
MOQ: 540
package: TQFP64
Packaging: TRAY
ST72 48K TQFP64 85°C Description
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC,BRUSHLESS MOTOR CONTROL, 5 TIMERS, SPI, LINSCI(TM)
Parameter
- Bus width
- 8 bit
- ROM Size
- 48 KByte
- RAM Size
- 1024 Byte
- Digital I/O
- 44 pins
- Package
- TQFP64
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- Frequency (max)
- 8 MHz
- max No.Timer
- 3
- SPI No.
- 1
- max No. PWM
- 6
- max No.ADC
- 16 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 1
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks