Cart

ST7FLITEU09M6TR

ST ST7FLITEU09M6TR

image shown is a representation only

ST

ST72 2K SO8 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITEU09M6TR
Rutronik No.: ICMCU19703
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
0.76 $
1,900.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
2 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
SO8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?