Cart

ST7FLITEU09M6

ST ST7FLITEU09M6

image shown is a representation only

ST

ST72 2K SO8 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITEU09M6
Rutronik No.: ICMCU16458
Unit Pack: 100
MOQ: 2000
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
1.09 $
2,180.00 $

ST72 2K SO8 85°C Description

ST7ULTRALITE - 8-BIT MCU WITH 2K SINGLE VOLTAGE FLASH MEMORY, ADC, TIMERS

Parameter

Bus width
8 bit
ROM Size
2 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
SO8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.4 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?