Cart

ST7FLITE39F2M6TR

ST ST7FLITE39F2M6TR

image shown is a representation only

ST

ST72 8K SO20 85°C
Supplier: STMicroelectronics
Matchcode: ST7FLITE39F2M6TR
Rutronik No.: ICMCU22051
Unit Pack: 1000
MOQ: 1000
package: SO20
Packaging: REEL
On request
1.69 $
1,690.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
15 pins
Package
SO20
T(A)max
85 °C
ROM-Type
FLASH
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?