Cart

ST7540

ST ST7540

image shown is a representation only

ST

POWER LINE FSK TRANSCEIVER
Supplier: STMicroelectronics
Matchcode: ST7540
Rutronik No.: ICTEL4940
Unit Pack: 50
MOQ: 1000
package: HTSSOP28
Packaging: TRAY
On request
6.68 $
6,680.00 $

POWER LINE FSK TRANSCEIVER Description

B-FSK - Stripped down Power Line Transceiver

Parameter

Type
PowerLine
Mounting
SMD
Automotive
NO
Package
HTSSOP28
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?