Cart

ST7538Q

ST ST7538Q

image shown is a representation only

ST

PowerLine Modem ST7538Q
Supplier: STMicroelectronics
Matchcode: ST7538Q
Rutronik No.: ICCOM1152
Unit Pack: 160
MOQ: 960
package: TQFP48
Packaging: TRAY
On request
7.08 $
6,796.80 $

PowerLine Modem ST7538Q Description

B-FSK - Power Line Transceiver

Parameter

Type
PowerLine
Mounting
SMD
Automotive
NO
Package
TQFP48
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?