Cart

ST72F324J6T6/TR

ST ST72F324J6T6/TR

image shown is a representation only

ST

ST72 32K TQFP44 85°C
Supplier: STMicroelectronics
Matchcode: ST72F324J6T6/TR
Rutronik No.: ICMCU17073
Unit Pack: 1000
MOQ: 1000
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.79 $
2,790.00 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
32 pins
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?